14-56-4233
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 23 Circuits
Enhance connectivity with our vertical-mount black connector, designed for seamless integration in various electronic applications. This housing component, part of the 70400 - SL series, features a pitch of 2.54 mm and accommodates 23 contacts for efficient data transmission. With a termination method suitable for IDT or Pierce, it offers versatility in assembly. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable performance even in demanding environments. Certified for UL and CSA standards, it guarantees compliance with quality and safety regulations. Perfect for ribbon cable and discrete wire connections, this connector facilitates smooth operation with a voltage rating of 250 V and an amperage of 3 A. Its stackable design and polarized mating feature add convenience, while gold plating in the contact area ensures optimal conductivity. Whether for industrial machinery or consumer electronics, this component is essential for seamless signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-4233 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 23 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014564233 |
SKU: | MOL14-56-4233 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |