14-56-2046

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38

Elevate your connectivity with this sleek black housing component, designed for seamless integration in your electronic setups. Featuring a vertical mount angle and a pitch of 2.54 mm, it offers versatility in assembly. With a 3 A amperage and a voltage rating of 250 V, it ensures reliable performance in various applications. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the polyester alloy material ensures durability. Whether used with ribbon cables or discrete wires, this component, meeting RoHS compliance standards, is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2046
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562046;704001018
SKU: MOL14-56-2046

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: