Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | 0 | |
Factory Lead: | 133 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 146153-0200 |
Part Aliases: | 1461530200 |
SKU: | MOL146153-0200 |
Series: | 146153 |
Function: | Signal |
Product Name: | 2.4/5GHz Balanced Flex Antenna |
Net Weight: | 0.874/g |
Thickness: | 0.10mm |
Electrical Connectivity: | Cable |
Return Loss - S11 (dB): | < -10 dB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |