39-00-0429

Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG

Part Aliases: Molex 0039000429   Molex 5556GSL7F  
Enhance your power connections with our Mini-Fit Female Crimp Terminal. This meticulously crafted connector features Selective Gold (Au) and Selective Tin (Sn) plating over Nickel (Ni) for optimal conductivity and durability. Suitable for 18-24 AWG wires, it ensures secure and efficient power transmission. With a current rating of 9 A and a voltage tolerance of 600 V, it meets high-performance standards. The brass construction with Tin plating guarantees reliable contact, while the crimp or compression termination method offers versatility in installation. Ideal for wire-to-wire or wire-to-board applications, this terminal is a must-have for your connectivity needs. Rest assured of its quality and compliance with RoHS standards. Elevate your circuitry with the Mini-Fit Female Crimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0429
Series:5556 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Mating Cycles:30
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.3 - 3.1 mm
Part Aliases:0039000429 5556GSL7F
SKU:MOL39-00-0429

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/20/2022512550 - Change Supplier. Current vendor JX Nippon Stopped producing C26000 metal alloy, we must qualify new source Xingye to keep production running. Metal Alloys are not changed. Xingye is one of local metal supplier in china.Download
09/09/2022512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged.Download
08/12/2022512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
03/17/2020507712 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download