15-06-0041
Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 4 Circuits
Enhance power connectivity with our Mini-Fit BMI Receptacle Housing, designed for efficiency in high-performance applications. This housing features a 4.20mm pitch, dual-row configuration with convenient panel mount ears for secure installation. Crafted from durable PA Polyamide Nylon 6/6 material, it ensures reliability with a UL 94V-0 flammability rating. With four circuits, it supports robust power transmission. The natural (white) color adds versatility, while its compatibility with Wire to Wire and Wire to Board connector systems expands its usability. Certified to meet RoHS standards, this housing is a dependable choice for demanding environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-06-0041 |
Color: | Natural (White) |
Series: | 42474 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015060041;42474-0421 |
SKU: | MOL15-06-0041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/16/2024 | 514965 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. This tooling will be an exact replica of the current tooling so there will be no changes in fit, form or function of product when compared to the existing tooling. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |