39-00-0079
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 16 AWG, Reel
Enhance your power connections with our Mini-Fit Female Crimp Terminal. Designed for seamless compatibility with 16 AWG wires, this terminal ensures reliable conductivity in various applications. Crafted with a durable blend of Tin over Phosphor Bronze, it guarantees superior performance and longevity. With a rated voltage of 600 V and amperage of 9 A, it meets the demands of power-intensive setups. The convenient reel packaging offers ease of use and storage, making it ideal for both professional and DIY projects. RoHS compliant and featuring a contact material of Phosphor Bronze plated with Tin, this terminal prioritizes both performance and environmental responsibility. Whether for wire-to-wire or wire-to-board connections, trust in the Mini-Fit series for efficient and secure power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0079 |
Series: | 5556 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.8 - 3.1 mm |
Product Name: | Mini-Fit |
Part Aliases: | 0039000079;5556PBT3 |
SKU: | MOL39-00-0079 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2021 | 510563 - Capacity change or tool replacement. the ensure business continuity another too is being added tool will be an exact replica of the current tool. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
04/28/2020 | 507658 - Packaging Method/Quantity Changing. | Download |
11/29/2019 | 506798 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |
02/01/2016 | GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating. | Download |