15-06-0046
Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-0, 4 Circuits
Enhance your power connectivity with this Mini-Fit BMI Plug Housing. Featuring a 4.20mm pitch and a dual-row design with panel mount ears, it ensures secure and efficient connections. Crafted from PA Polyamide Nylon 6/6 with UL 94V-0 flammability rating, it guarantees reliability and safety. With 4 circuits and 2 rows, it's ideal for various applications. Operating range from -40 to 105 °C, it's suitable for diverse environments. Certified by CSA and UL, it meets quality standards. RoHS compliant, it's environmentally friendly. Upgrade your wire to wire or wire to board connections with this high-quality housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-06-0046 |
Color: | Natural |
Series: | 42475 - Mini-Fit BMI |
Amperage: | 13 A |
Connector Type: | Mini-Fit BMI |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Mini-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015060046;42475-0421 |
SKU: | MOL15-06-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/11/2024 | 514966 -Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function of product based on this replacement tooling. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |