03-09-2011

2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural

Part Aliases: Molex 0003092011   Molex 1619-1P1A5M1A  
Enhance your power connector setup with our Standard .093" Plug Housing in a natural color. Crafted from durable nylon and meeting stringent safety standards, this single-contact, single-row component is designed for reliable performance in wire-to-wire applications. With a 14A amperage and operating temperature range of -40 to 105°C, it ensures efficient power transmission even in demanding environments. Certified for both CSA and UL compliance, it guarantees quality and safety. Its 5.03mm pitch and standard .093" connector type make it compatible with a variety of systems. Perfect for use in industrial settings, this housing is RoHS compliant, underscoring our commitment to environmental responsibility. Upgrade your connector system with this essential component for seamless power connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-09-2011
Color:Natural
Series:1619
Amperage:14 A
Connector Type:Standard .093"
Gender:Plug
Housing Material:Nylon
Number of Contacts:1
Number of Rows:1
Pitch:5.03 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:No
Product Name:Standard .093"
Material Flammability Standard:94V-2
Part Aliases:0003092011 1619-1P1A5M1A
SKU:MOL03-09-2011

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/07/2017502368 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
03/23/2017501409 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change.Download
01/19/2015GCM 10653987 - Supplier Change.Download