22-28-4033

KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38

Part Aliases: Molex 0022284033   Molex 42375-0038  
Easily connect your PCB components with our KK 254 Breakaway Header. This vertical header features 3 circuits and a 0.38-inch pitch, perfect for efficient board-to-board or wire-to-board connections. Made of high temperature thermoplastic with brass contacts, it ensures durability and reliability in various applications. The through-hole termination method and straight body orientation make installation straightforward. With a 4A amperage rating and 500V voltage capacity, it meets rigorous performance standards. Gold-plated contact mating areas enhance conductivity, while the tin-plated termination ensures secure soldering. This RoHS-compliant header is suitable for lead-free processes and features UL and CSA agency certifications for added peace of mind. Its breakaway design allows for easy separation, and its surface mount compatibility offers versatility in assembly. Upgrade your connectivity solutions with this essential PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-28-4033
Color:Black
Series:42375 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:3.18 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:3
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022284033 42375-0038
SKU:MOL22-28-4033

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
12/30/2021510961 - Change to Product. in drawing it is mentioned 2.54mm so we are correcting drawing mentioning the gold length as min 2.54mm giving additional 3mm toleranceDownload
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download
03/15/2019506854 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this
notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label.
Download