39-01-4030
Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural
Easily connect power circuits with this Mini-Fit Jr. Receptacle Housing, a single-row configuration featuring three durable nylon contacts. Designed for reliability, it meets UL 94V-2 standards and can handle up to 13A of current. With a pitch of 4.2mm, it's suitable for wire-to-wire or wire-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this housing is ideal for various power circuit setups. Its polarized design, with a locking feature for secure mating, ensures proper alignment every time. ROHS compliant and boasting a natural color finish, it's a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4030 |
Color: | Natural |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039014030;5557-03R2 |
SKU: | MOL39-01-4030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |
07/17/2023 | 513244 - Change to Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list based on the replacement of aged tooling at Molex Lincoln Nebraska. This change will not affect the Fit, Form or Function of the product but Will affect the Appearance of the product at the Locking Latch location. |
Download |
01/12/2023 | 513245 - Retraction of PCN 511762. Retraction Capacity change or tool replacement. This notification is to advise you of a modification to a previously issued PCN communicated on 3/18/22. Please refer to the information below for details regarding the amendment. |
Download |
09/30/2022 | 511762 - Change to Product, Capacity change or tool replacement. This notification is to inform you about changes that are being made to the part(s) as identified in the list based on the replacement of aged tooling. This change will not affect the Fit, Form or Function of the product but Will affect the Appearance of the product at the Locking Latch location. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
01/12/2017 | 501551 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |