15-47-7648

CGRID VT SHRD HDR W/PG 15 SAU 48CKT

Elevate your circuit board connections with our CGRID VT SHRD HDR W/PG 15 SAU 48CKT. This vertical connector features 48 contacts in two rows, allowing for seamless integration into your PCB layout. With a pitch of 2.54mm and termination through hole method, it ensures reliable performance in high-temperature environments. The black high-temperature thermoplastic housing not only offers durability but also complies with RoHS standards. Each contact, made of brass and phosphor bronze with gold plating, guarantees efficient signal transmission at 2.5A and 250V. The connector is UL and CSA certified, meeting stringent quality and safety requirements. Its unique design, with PCB retention and polarization features, facilitates easy assembly and maintenance. Trust in its SMC and Wave lead-free process capability, making it ideal for various applications in the industrial and electronic sectors. Upgrade your system with this essential Wire to Board connector and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-47-7648
Color: Black
Series: 70568 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 48
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 48
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.4 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0015477648;A-70568-0056
SKU: MOL15-47-7648

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: