150177-2061
EconoLatch Plug Housing, Dual Row, without Panel Mount Latch, 6 Circuits
Introducing our EconoLatch Plug Housing, a durable and efficient solution for your connectivity needs. This dual-row housing, crafted from high-quality nylon, features six circuits for optimal performance. With a pitch of 3.68mm and operating temperature range of -40 to 105°C, it ensures reliable operation in various environments. Designed for wire-to-wire connection, it comes with a panel mount latch for secure installation. Meeting RoHS compliance standards, this housing is not only environmentally friendly but also safe to use. Perfect for power circuit applications, its polarized design and UL agency certification guarantee quality and performance. Trust in the EconoLatch for seamless and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150177-2061 |
Color: | Natural |
Series: | 150177 |
Connector Type: | EconoLatch |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | EconoLatch |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1501772061 |
SKU: | MOL150177-2061 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |