150177-2100

EconoLatch Plug Housing, Dual Row, with Panel Mount Latch, 10 Circuits

Upgrade your power connections with our EconoLatch Plug Housing, offering dual-row functionality and a convenient panel mount latch. With ten circuits for versatile applications, this housing is crafted from durable nylon for long-lasting performance. Ensuring secure connections, it's designed for wire-to-wire setups and is polarized for easy mating. UL-agency certified and RoHS compliant, it meets stringent safety and environmental standards. Perfect for power applications, its operating temperature range of -40 to 105 °C guarantees reliable performance in various conditions. Trust in our EconoLatch Plug Housing for efficient and dependable connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 150177-2100
Color: Natural
Series: 150177
Connector Type: EconoLatch
Gender: Plug
Housing Material: Nylon
Number of Contacts: 10
Number of Rows: 2
Mount Type: Panel Mount
Pitch: 3.68 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.68 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: EconoLatch
Material Flammability Standard: 94V-2
Part Aliases: 1501772100
SKU: MOL150177-2100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: