150177-2041
EconoLatch Plug Housing, Dual Row, without Panel Mount Latch, 4 Circuits
Introducing our EconoLatch Plug Housing, a reliable solution for your connector needs. This Dual Row housing, featuring 4 Circuits, is designed for seamless wire-to-wire connectivity. Constructed from durable Nylon, it ensures long-lasting performance in various applications. With a pitch of 3.68mm and operating temperature range from -40 to 105°C, it offers versatility and reliability. Its polarized design and lock-to-mating part feature guarantee secure connections. RoHS compliant and UL agency certified, it meets high safety standards. Perfect for power circuit applications, this Plug Housing is a must-have component in your setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 150177-2041 |
Color: | Natural |
Series: | 150177 |
Connector Type: | EconoLatch |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3.68 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.68 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | EconoLatch |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1501772041 |
SKU: | MOL150177-2041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |