151062-1054

2.00mm Pitch Milli-Grid Header, Surface Mount, Single Row, Vertical, 2.50

Easily connect wires to your circuit board with this straight black Milli-Grid connector. With a 2 mm pitch and 4 contacts in a single row, it offers reliable surface mount termination for a secure connection. Made of durable materials including copper alloy and liquid crystal polymer, it ensures a voltage rating of 125 V AC and amperage of 2.5 A. Featuring tin over nickel plating for enhanced conductivity, it is suitable for a wide operating temperature range from -40 to 70 °C. With UL and CSA agency certifications, as well as compliance with RoHS standards, it guarantees quality and safety in your electronic applications. Its vertical orientation and polarized design make installation easy and secure, while its compact size and stackable feature save space on your PCB. Ideal for various industrial and electronic projects, this connector is a versatile and dependable solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151062-1054
Color: Black
Series: 151062 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 2.5 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510621054
SKU: MOL151062-1054

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download