151062-1704

2.00mm Pitch Milli-Grid Header, Surface Mount, Single Row, Vertical, 0.75

Enhance your PCB connectivity with our Milli-Grid connector, featuring a surface-mount termination method and a straight body orientation for seamless integration. This black connector, part of the 151062 series, boasts 4 contacts and a 2mm pitch, ensuring reliable power transmission at up to 125V AC and 2.5A. Crafted with copper alloy contacts and a liquid crystal polymer housing, it guarantees durability even in challenging environments. With gold over nickel plating in the contact mating area and tin over nickel in the termination, signal integrity is maintained over 25 mating cycles at temperatures ranging from -40 to 70°C. RoHS compliant and lead-free process capable, this connector meets high industry standards for quality and environmental responsibility. Perfect for wire-to-board applications, it offers secure PCB retention, polarization, and pick-and-place compatibility, making assembly a breeze. Whether for industrial machinery or consumer electronics, trust in the performance and longevity of this Milli-Grid connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151062-1704
Color: Black
Series: 151062 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Part Aliases: 1510621704
SKU: MOL151062-1704

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download