151062-1604

2.00mm Pitch Milli-Grid Header, Surface Mount, Single Row, Vertical, 0.38

Easily connect your PCB components with the Milli-Grid 151062 - a straight, surface mount black connector designed for optimal performance. With 4 contacts, 2.5A amperage, and 125V AC voltage, it ensures reliable power transmission. Featuring gold over nickel plating and liquid crystal polymer construction, it guarantees durability even in harsh conditions. Its vertical orientation and pick and place capability simplify assembly, while RoHS compliance ensures environmental responsibility. Perfect for wire to board connections, this connector is a must-have for efficient PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151062-1604
Color: Black
Series: 151062 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Pick and Place: With Pick and Place Cap
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Part Aliases: 1510621604
SKU: MOL151062-1604

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download