151062-1008

2.00mm Pitch Milli-Grid Header, Surface Mount, Single Row, Vertical, 2.50

Enhance your PCB connectivity with our Milli-Grid series 151062, featuring a black straight connector with 8 contacts on a 2mm pitch. Designed for surface mount termination, this connector is constructed with durable materials like Liquid Crystal Polymer and Copper Alloy, ensuring reliable performance in a wide operating temperature range from -40 to 70°C. With a voltage rating of 125V AC and an amperage of 2.5A, it meets industry standards for safety and efficiency. The tin over nickel plating on both the contact mating area and termination ensures superior conductivity and corrosion resistance, while its UL and CSA agency certifications guarantee quality and compliance. Featuring vertical orientation and PCB retention, this connector offers easy installation and secure attachment. Whether for industrial or electronic applications, its high mating cycle and lead-free reflow capabilities make it a dependable choice for your connectivity needs. Rest assured, it is RoHS compliant, aligning with environmental regulations. Elevate your PCB design with this advanced Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151062-1008
Color: Black
Series: 151062 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 2.5 µm
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510621008
SKU: MOL151062-1008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download