151062-1055

2.00mm Pitch Milli-Grid Header, Surface Mount, Single Row, Vertical, 2.50

Enhance your connectivity with the Milli-Grid 151062 series PCB Connector. Featuring a sleek black design, this straight orientation connector is ideal for surface mount applications. With 5 contacts and a pitch of 2mm, it ensures reliable performance. Crafted from durable materials, it offers a voltage rating of 125 V AC and an amperage of 2.5 A, making it suitable for various electronic devices. Its vertical orientation, along with keying and polarization features, guarantees proper mating. Certified by CSA and UL, it meets high industry standards. RoHS compliant and lead-free process capable, it prioritizes environmental sustainability. Its innovative design, including PCB retention and shrouded construction, ensures secure and efficient connections. Trust in this connector for seamless wire-to-board integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151062-1055
Color: Black
Series: 151062 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 2.5 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510621055
SKU: MOL151062-1055

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: