151062-1004

2.00mm Pitch Milli-Grid Header, Surface Mount, Single Row, Vertical, 2.50

Easily connect wires to circuit boards with our Milli-Grid 151062 series straight black connector. With a pitch of 2mm and surface mount termination method, it's perfect for various electronic applications. Featuring four contacts and a voltage rating of 125V AC, this connector is reliable and efficient. Made with high-quality materials like copper alloy and liquid crystal polymer, it ensures durability in a wide operating temperature range. UL and CSA agency certifications guarantee its safety and performance standards. The tin over nickel plating offers excellent conductivity, making it suitable for lead-free soldering processes. Its vertical orientation and polarized design ensure proper mating, while the shrouded body provides added protection. Ideal for PCB assembly, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151062-1004
Color: Black
Series: 151062 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Packaging: Tube
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 2.5 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510621004
SKU: MOL151062-1004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download