151098-0003

2.00mm Pitch Milli-Grid Plug Housing, 3 Circuits, Lead-Free, Black

Enhance your electronic connections with our sleek black Milli-Grid connector. Featuring a single row of three contacts, this plug is designed for seamless signal transmission. Crafted from durable Polybutylene Terephthalate, it ensures reliable performance in a wide operating temperature range. With a 2mm pitch and secure locking mechanism, it guarantees a stable connection. UL and CSA certified, it meets international standards for quality and safety. Perfect for wire-to-wire applications, this connector is RoHS compliant, making it an environmentally friendly choice. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151098-0003
Color: Black
Series: 151098 - Milli-Grid
Connector Type: Milli-Grid
Gender: Plug
Housing Material: Polybutylene Terephthalate
Number of Contacts: 3
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 70 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 1510980003
SKU: MOL151098-0003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: