151098-0005
2.00mm Pitch Milli-Grid Plug Housing, 5 Circuits, Lead-Free, Black
Enhance your connectivity with our Milli-Grid connector in sleek black. Designed for seamless signal transmission, this single-row plug features a durable Polybutylene Terephthalate housing and five gold-plated contacts. With a 2mm pitch and operating temperature range of -40 to 70°C, it ensures reliable performance in various environments. Polarized for easy mating, it includes a locking mechanism for secure attachment. UL and CSA certified, and RoHS compliant, guaranteeing quality and environmental responsibility. Perfect for wire-to-wire applications, it's a must-have component for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 151098-0005 |
Color: | Black |
Series: | 151098 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 70 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1510980005 |
SKU: | MOL151098-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |