151098-0006
2.00mm Pitch Milli-Grid Plug Housing, 6 Circuits, Lead-Free, Black
Enhance your connectivity with our Milli-Grid connector in sleek black. Designed for seamless integration, this single-row plug features six contacts, crafted from durable Polybutylene Terephthalate for reliable performance. With a 2mm pitch and operating temperature range from -40 to 70°C, it's ideal for signal circuit applications. Engineered for convenience, it offers polarization for secure mating, along with a locking mechanism. UL and CSA certified, it meets high-quality standards while being RoHS compliant for environmental sustainability. Perfect for wire-to-wire setups, this connector ensures efficient data transmission in various electronic devices. Upgrade your connections with ease.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 151098-0006 |
Color: | Black |
Series: | 151098 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 70 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1510980006 |
SKU: | MOL151098-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |