151098-0004
2.00mm Pitch Milli-Grid Plug Housing, 4 Circuits, Lead-Free, Black
Enhance your connectivity with this Milli-Grid connector in sleek black. Engineered for precision, it features a single row of four contacts with a 2mm pitch, perfect for signal transmission. Crafted from durable Polybutylene Terephthalate, its housing ensures reliable performance in a wide temperature range from -40 to 70°C. With UL and CSA certifications, this connector guarantees quality and safety. Its plug design, along with keying and locking features, offers secure wire-to-wire connection. RoHS compliant, it meets environmental standards without compromising functionality. Elevate your electronic assemblies with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 151098-0004 |
Color: | Black |
Series: | 151098 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 70 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1510980004 |
SKU: | MOL151098-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |