151098-0007

2.00mm Pitch Milli-Grid Plug Housing, 7 Circuits, Lead-Free, Black

Enhance your connectivity with our Milli-Grid connector in sleek black. Crafted with precision, this 151098 series plug features a single row design with 7 contacts, ideal for seamless signal transmission. The housing is constructed from durable Polybutylene Terephthalate, ensuring longevity and performance in various environments. With a 2mm pitch and wire-to-wire connector system, it offers secure and efficient connections. Certified by LR19980 and E29179, it meets stringent quality standards. Operating smoothly in temperatures ranging from -40 to 70°C, this connector is a reliable choice for your electronic applications. Its polarized mating and locking feature provide added security, while its RoHS compliance reflects our commitment to sustainability. Upgrade your setup with this essential component for optimal functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151098-0007
Color: Black
Series: 151098 - Milli-Grid
Connector Type: Milli-Grid
Gender: Plug
Housing Material: Polybutylene Terephthalate
Number of Contacts: 7
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 70 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 1510980007
SKU: MOL151098-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: