151207-2201

CP-6.5 Receptacle Housing, Glow-Wire Capable, 6.50mm Pitch, Dual Row, 2 Circuits, Blue

Easily connect power components with our CP-6.5 Receptacle Housing in a striking Blue hue. Designed for durability and safety, this housing is Glow-Wire Capable and features a 6.50mm Pitch in a Dual Row setup for efficient power transmission. With 2 Circuits and polarized mating, it ensures secure connections every time. Crafted from Nylon with a high material flammability standard, it operates reliably in temperatures ranging from -40 to 105 °C. Ideal for Wire to Wire or Wire to Board applications, the CP-6.5 is a versatile solution for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151207-2201
Color: Blue
Series: 151207
Connector Type: CP-6.5
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 2
Pitch: 6.5 mm
Material: Nylon
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Termination Pitch: 6.5 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 1512072201
SKU: MOL151207-2201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: