151207-2409

CP-6.5 Receptacle Housing, Glow-Wire Capable, 6.50mm Pitch, Dual Row, 4 Circuits, Red

Introducing the CP-6.5 Receptacle Housing, a durable solution for your power connectivity needs. This dual-row housing, featuring a 6.50mm pitch and 4 circuits, is designed for reliable wire-to-wire or wire-to-board connections. Crafted from high-quality nylon, it ensures robust performance even in demanding environments, with a wide operating temperature range of -40 to 105 °C. The red housing not only offers a vibrant aesthetic but also boasts glow-wire capability, meeting stringent safety standards. Its keying feature and polarized mating ensure proper alignment and connectivity, while the lock to mating part enhances stability. RoHS compliant, this housing guarantees environmental responsibility without compromising on quality. Perfect for a variety of applications, the CP-6.5 is a versatile and dependable choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151207-2409
Color: Red
Series: 151207
Connector Type: CP-6.5
Gender: Receptacle
Number of Contacts: 4
Number of Rows: 2
Pitch: 6.5 mm
Material: Nylon
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Termination Pitch: 6.5 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Product Name: CP-6.5
Part Aliases: 1512072409
SKU: MOL151207-2409

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: