151207-2206

CP-6.5 Receptacle Housing, Glow-Wire Capable, 6.50mm Pitch, Dual Row, 2 Circuits, Black

Enhance safety and reliability in your electrical connections with our CP-6.5 Receptacle Housing. Designed for glow-wire capability and crafted from durable, flame-retardant nylon, this housing ensures optimal performance even in demanding environments. With a 6.5mm pitch, dual-row configuration, and two circuits, it offers versatility for various power applications. The black housing not only provides a sleek aesthetic but also meets stringent quality standards, including RoHS compliance. Featuring keying and polarization for easy and secure mating, as well as a wide operating temperature range from -40 to 105°C, it's perfect for both wire-to-wire and wire-to-board connections. Trust in the CP-6.5 for efficient and dependable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151207-2206
Color: Black
Series: 151207
Connector Type: CP-6.5
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 2
Pitch: 6.5 mm
Material: Nylon
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Termination Pitch: 6.5 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 1512072206
SKU: MOL151207-2206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: