151207-2606

CP-6.5 Receptacle Housing, Glow-Wire Capable, 6.50mm Pitch, Dual Row, 6 Circuits, Black

Enhance the safety and reliability of your power connections with our CP-6.5 Receptacle Housing. Designed for Glow-Wire Capable applications, this housing features a 6.50mm Pitch, Dual Row configuration with 6 Circuits for efficient connectivity. Crafted from durable Black Nylon, it ensures long-lasting performance even in demanding environments. With keying and polarization features, it guarantees proper alignment during assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Whether for Wire to Wire or Wire to Board connections, this housing, with its termination pitch of 6.5 mm, provides a secure and stable interface. Trust in the quality and functionality of our CP-6.5 Receptacle Housing for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151207-2606
Color: Black
Series: 151207
Connector Type: CP-6.5
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 2
Pitch: 6.5 mm
Material: Nylon
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Termination Pitch: 6.5 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Product Name: CP-6.5
Material Flammability Standard: 94V-0
Part Aliases: 1512072606
SKU: MOL151207-2606

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: