151207-2205
CP-6.5 Receptacle Housing, Glow-Wire Capable, 6.50mm Pitch, Dual Row, 2 Circuits, Pink
Enhance your electrical connections with the CP-6.5 Receptacle Housing. Designed for optimal performance, this housing features a 6.50mm pitch, dual-row configuration with 2 circuits for efficient power transmission. Its durable nylon construction ensures reliability, while the pink color adds a touch of style. Glow-wire capable and meeting flammability standards, it guarantees safety in operation. With polarized mating and keying options, it offers secure connectivity. Suitable for wire to wire and wire to board applications, this housing is RoHS compliant, making it an environmentally friendly choice. Upgrade your connector systems with the CP-6.5 for seamless and reliable power distribution in a range of settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151207-2205 |
Color: | Pink |
Series: | 151207 |
Connector Type: | CP-6.5 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1512072205 |
SKU: | MOL151207-2205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |