15134-0302
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 3 Circuits, Natural
Enhance connectivity with our PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly. This single-row, female-to-female configuration spans 150.00mm in length, boasting 3 circuits for efficient power and data transfer. Crafted in a natural color, it offers a seamless blend with any setup. With a current rating of 1A and voltage tolerance up to 125V, it ensures reliable performance. The connectors, made of phosphor bronze with tin plating, guarantee durability and secure contacts. Utilizing UL 1061 wire type with 28 AWG, this cable assembly meets high-quality standards. Its polyester construction and RoHS compliance underline our commitment to sustainability. Perfect for various applications, from electronics to industrial machinery, this assembly, packaged in a convenient bag, is ready for deployment. Whether for prototyping or production, it provides a hassle-free solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15134-0302 |
Color: | Natural |
Series: | 15134 - PicoBlade OTS |
Amperage: | 1 A |
Connector Type: | PicoBlade OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Overall Length: | 150.00mm |
Voltage: | 125 V |
Material: | Polyester |
Wire Type: | UL 1061 |
Cable Length: | 150 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 3 |
Mating Pitch: | 1.25 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PicoBlade to PicoBlade |
Part Aliases: | 0151340302 |
SKU: | MOL15134-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. |
Download |
01/31/2023 | 512731 - Change Supplier. Current vendor flame retardant issues lead to delayed delivery and not enough capacity to support orders. Need add alternative source to ensure orders delivery on time. No changes will be made to product as part of this change. |
Download |
08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download |
09/19/2019 | 507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/01/2019 | 507617 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download |
08/31/2019 | 506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/13/2018 | 505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |