16-02-0082
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with 0.38
Enhance your connectivity with our SL Crimp Terminal from the CyClone Series 70058. Designed for seamless integration, this Female terminal accommodates 24-30 AWG wires with precision. Crafted with Phosphor Bronze and plated with Tin, it ensures reliable performance. Ideal for signal applications, its Gold-plated contact mating area guarantees optimal conductivity. Whether for Wire to Wire or Wire to Board connections, this terminal is a versatile solution. RoHS compliant and packaged on a reel, it's the perfect choice for your electronic projects. Upgrade your connections with this high-quality terminal, offering efficiency and durability in every use.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0082 |
Series: | 70058 - CyClone - SL |
Connector Type: | CyClone, SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.52 mm |
Part Aliases: | 0016020082;70058-0006 |
SKU: | MOL16-02-0082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
09/06/2019 | 507385 - Retraction of 506701. | Download |
07/16/2019 | 506235 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/28/2019 | 506701 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |
03/20/2018 | 502828 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |