43031-0004
Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 26-30 AWG, Reel
Enhance your power connectivity with our Micro-Fit 3.0 Crimp Terminal for male pins, meticulously engineered for optimal performance. Crafted with tin-plated phosphor bronze contacts, it ensures reliable conductivity for wire sizes ranging from 26 to 30 AWG. With a robust amperage rating of 8.5 A, this terminal is ideal for high-power applications. The crimp or compression termination method guarantees secure and efficient wire attachment, while the reel packaging offers convenience and organization. RoHS compliant and featuring a 1.016 µm tin plating, it meets stringent environmental standards without compromising on quality. Suitable for wire-to-wire connections, this terminal is a vital component in the Micro-Fit 3.0 series, delivering seamless and durable performance in a compact form factor. Elevate your connectivity solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43031-0004 |
Series: | 43031 - Micro-Fit 3.0 |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit 3.0 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.27 mm |
Product Name: | Micro-Fit 3.0 |
Part Aliases: | 0430310004 |
SKU: | MOL43031-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
08/19/2019 | 507316 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
11/09/2017 | 503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
07/01/2017 | 502232 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
05/12/2017 | 501781 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/02/2014 | GCM 10609504 - A new stamping die is being qualified for production at the Lincoln NE. facility. The new die will replace the existing die which has reached end of life. There is no risk to the customer, the parts from the new die have been fully qualified to Molex internal standards. |
Download |