39-01-4041
Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Natural
Enhance your power connection system with this Mini-Fit Jr. Receptacle Housing. Designed with precision and durability in mind, this single-row housing accommodates 4 circuits with ease. Crafted from UL 94V-0 rated nylon in a natural color, it ensures reliable performance in a wide range of operating temperatures, from -40 to 105°C. Its Mini-Fit Jr. connector type, along with its polarized mating feature, guarantees secure and efficient power transmission. With UL and CSA certifications, this housing meets stringent quality standards. Whether used for wire-to-wire or wire-to-board connections, its 4.2mm pitch and locking capability provide added stability. RoHS compliant and boasting a robust construction, this Mini-Fit Jr. housing is a vital component for various connector applications. Elevate your project with its superior quality and functionality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4041 |
Color: | Natural |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039014041;5557-04R2-210 |
SKU: | MOL39-01-4041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |