16-02-0111
SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 32-36 AWG, Bag
Enhance your connectivity with our SL Crimp Terminal from the 70021 Series. Specifically designed for male connections, this terminal features a tin-plated contact for optimal performance. Suitable for 32-36 AWG wires, it guarantees secure and efficient crimp or compression terminations. Crafted with phosphor bronze and boasting a 3.81 µm thick tin plating in the contact mating area, this terminal ensures reliable signal transmission. RoHS compliant and packaged in a convenient bag, it's a must-have component for various circuit applications. Upgrade your setup with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0111 |
Series: | 70021 - SL |
Connector Type: | SL |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 32 AWG, 34 AWG, 36 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .64 mm |
Part Aliases: | 0016020111;70021-0213 |
SKU: | MOL16-02-0111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. |
Download |