16-02-0112
SL Crimp Terminal, Series 70021, Male, with 0.38
Enhance your connectivity with our SL Crimp Terminal from Series 70021. Specifically designed for male applications, this terminal ensures seamless signal transmission with its high-quality phosphor bronze construction and tin plating. Suitable for use with wire sizes 32 AWG, 34 AWG, and 36 AWG, it offers versatile compatibility. The gold plating in the contact mating area guarantees optimal conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Packaged conveniently in a bag, this terminal is a must-have component for your connector assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0112 |
Series: | 70021 - SL |
Connector Type: | SL |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 32 AWG, 34 AWG, 36 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .64 mm |
Part Aliases: | 0016020112;70021-0215 |
SKU: | MOL16-02-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. |
Download |