70021-0081
SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 22-24 AWG, Reel
Enhance your signal connectivity with our SL Crimp Terminal from the Series 70021. Perfect for male connectors, it features a finely crafted contact plated with 0.38µm of Selective Gold (Au), ensuring optimal performance. Suitable for 22-24 AWG wire sizes, this terminal offers reliable crimp or compression termination. Constructed with durable Phosphor Bronze, it guarantees long-lasting functionality. RoHS compliant and meticulously engineered, it's an essential component for various circuit applications. Upgrade your wire-to-wire connections with this high-quality terminal, designed for seamless integration within your systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70021-0081 |
Series: | 70021 - SL |
Connector Type: | SL |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0700210081 |
SKU: | MOL70021-0081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. |
Download |