16-02-0107
SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 22-24 AWG, Reel
Enhance your signal connectivity with our SL Crimp Terminal from the Series 70021. This male terminal, featuring a durable phosphor bronze construction with a tin-plated contact, ensures reliable performance for 22-24 AWG wires. Designed for easy installation via crimp or compression, it guarantees a secure connection. Packaged on a convenient reel, it's ideal for efficient assembly processes. With a 3.81 µm thick tin plating in the contact mating area, it offers optimal conductivity. RoHS compliant and suitable for wire-to-wire applications, this terminal is a must-have for your connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0107 |
Series: | 70021 - SL |
Connector Type: | SL |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0016020107;70021-0021 |
SKU: | MOL16-02-0107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. |
Download |
11/01/2020 | 509047 - Supplier Change. add additional source for metal strip 80070842 as second source for 70021, 70431 & 70475 series connector terminals | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |