16-02-0108
SL Crimp Terminal, Series 70021, Male, with Tin (Sn) Plated Contact, 24-30 AWG, Bag
Easily connect wires with our SL Crimp Terminal from Series 70021. This male terminal, featuring a tin-plated contact, is designed for 24-30 AWG wires, ensuring reliable signal transmission. Perfect for various circuit applications, it guarantees secure connections with its phosphor bronze construction and meticulous tin plating. Each terminal is conveniently packaged in a bag for easy access and organization. With a contact mating area plated with tin, and a termination plating thickness of 1.905 µm, rest assured of its durability and longevity. Complying with RoHS standards, it is not only high-performing but also environmentally friendly. Perfect for use in wire-to-wire connector systems, this crimp terminal is a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-0108 |
Series: | 70021 - SL |
Connector Type: | SL |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.52 mm |
Part Aliases: | 0016020108;70021-0204 |
SKU: | MOL16-02-0108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511955 - Retraction of PCN 509047. after additional review Molex Malaysia is revising the decision to retract part numbers from PCN 509047 dut to additional source unable to meet molex Specification. |
Download |