16-02-1114
SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 22-24 AWG, Bag
Enhance your connectivity with our SL Crimp Terminal, part of the 71851 Series. Designed for female gender specifications, it features a durable phosphor bronze construction with a reliable tin plating for optimal signal transmission. Suitable for 22-24 AWG wire sizes, this terminal ensures secure crimp or compression termination. Packaged in a convenient bag, it's ideal for various circuit applications, offering a seamless connection in both wire-to-wire and wire-to-board setups. With a focus on performance and compliance, it boasts RoHS certification, guaranteeing quality and environmental responsibility in every use. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-1114 |
Series: | 71851 - SL |
Connector Type: | SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0016021114;71851-0222 |
SKU: | MOL16-02-1114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |