16-02-1121

SL Crimp Terminal, Series 71851, Female, with 0.38

Enhance your connectivity with our SL Crimp Terminal from Series 71851, designed for seamless integration in female connectors. Crafted with precision, this terminal ensures reliable performance with a crimp or compression termination method. Its phosphor bronze construction with tin plating guarantees durability and efficient signal transmission. Packaged conveniently in a bag, it is ideal for various circuit applications. Featuring gold plating in the contact mating area, it offers superior conductivity. Compatible with wire sizes 32 AWG, 34 AWG, and 36 AWG, this terminal accommodates diverse needs. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects in the Products, Connectors, Pin & Socket Housings & Contacts category. Elevate your connectivity solutions with this high-quality SL Crimp Terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 16-02-1121
Series: 71851 - SL
Connector Type: SL
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Tin
Packaging: Bag
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Contact Termination Plating Thickness: 1.905 µm
Wire Size: 32 AWG, 34 AWG, 36 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: .64 mm
Part Aliases: 0016021121;71851-0215
SKU: MOL16-02-1121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: