16-02-1124
SL Crimp Terminal, Series 71851, Female, with 0.38
Enhance connectivity with our SL Crimp Terminal, designed for seamless integration in Series 71851 applications. This female terminal, crafted from durable phosphor bronze with tin plating, ensures reliable performance. Ideal for 24-22 AWG wire sizes, it offers versatile compatibility in Wire to Wire or Wire to Board setups. With gold plating in the contact mating area and a crimp or compression termination method, signal transmission is optimized for efficiency. RoHS compliant and packaged on a convenient reel, this terminal is a must-have component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-1124 |
Series: | 71851 - SL |
Connector Type: | SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0016021124;71851-0024 |
SKU: | MOL16-02-1124 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |