16-02-1111
SL Crimp Terminal, Series 71851, Female, with 0.76
Enhance your connectivity with our SL Crimp Terminal from Series 71851, tailored for female applications. Featuring a durable construction with Phosphor Bronze contact material and Tin plating, it ensures reliable signal transmission. The 0.76 series design offers seamless compatibility with various wire sizes, from 24 AWG to 22 AWG, making it versatile for Wire to Wire or Wire to Board connections. With Gold plating in the contact mating area and RoHS compliance, it guarantees both high performance and environmental responsibility. Elevate your connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 16-02-1111 |
Series: | 71851 - SL |
Connector Type: | SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.63 mm |
Part Aliases: | 0016021111;71851-0026 |
SKU: | MOL16-02-1111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |