16-02-1113
SL Crimp Terminal, Series 71851, Female, with 0.76µm Selective Gold (Au) Plated Contact, 30-24 AWG, Reel
Part Aliases: Molex 0016021113 Molex 71851-0008
Enhance your connectivity solutions with our SL Crimp Terminal, part of the Series 71851. Designed for seamless integration, this Female terminal boasts a durable construction with Phosphor Bronze contact material and Tin plating. Its versatile crimp or compression termination method accommodates wires ranging from 24 to 30 AWG, ensuring compatibility with various systems. With Gold plating in the contact mating area and RoHS compliance, it guarantees reliable signal transmission while meeting environmental standards. Whether for wire-to-wire or wire-to-board applications, this terminal is an essential component in your electronic assemblies. Elevate your projects with its high-quality performance and precision engineering.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 16-02-1113 |
Series: | 71851 - SL |
Connector Type: | SL |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 1.905 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.52 mm |
Part Aliases: | 0016021113 71851-0008 |
SKU: | MOL16-02-1113 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Product Change Notice Download |