171292-1307
Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, MAPS, Lead Free
Enhance your backplane connectivity with our Impact 100 Ohm 3 Pair Vertical Header. Featuring an unguided design with an open endwall, this header boasts 54 circuits across 6 columns for efficient signal transmission. Crafted with High Performance Alloy (HPA) contacts and gold plating, it ensures reliable performance with a current rating of .75 A and impedance of 100 Ω. With a pitch of 1.9 mm and operating voltage of 30 V AC/DC, it's suitable for high-speed data applications at 25 Gb/s. The plated through-hole termination method and lead-free construction make it environmentally friendly, while its durable thermoplastic material guarantees long-lasting use. Suitable for PCB connections, this header is tray-packaged for convenience and complies with RoHS regulations. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171292-1307 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 54 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 3 |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 54 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 6 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | No |
Stackable: | No |
Board to Board Configuration: | Conventional |
Make First / Break Last: | No |
Part Aliases: | 1712921307 |
SKU: | MOL171292-1307 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |