76165-1106

Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Open Endwall, 10 Columns, 90 Circuits, Pin Length 4.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Enhance connectivity with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Featuring an unguided design and open endwall, this header boasts 10 columns and 90 circuits, with a Pin Length of 4.50mm for seamless integration. Crafted with High Performance Alloy (HPA) contacts plated in gold, it ensures reliable performance in a wide temperature range from -55°C to 85°C. With a pitch of 1.9mm and voltage rating of 30V AC/DC, it's suitable for various applications. RoHS compliant and designed for durability, this header is ideal for high-speed data transmission, offering a data rate of 25 Gb/s. Its through-hole termination method and tray packaging make it easy to install, while its compact vertical orientation and stackable feature allow for efficient PCB board-to-board configurations. Trust in its E29179 UL certification for quality assurance. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-1106
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 90
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 3-pair
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 90
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 10
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Stackable: No
Board to Board Configuration: Conventional, Mezzanine
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761651106
SKU: MOL76165-1106

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: