76165-1838

Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Right Endwall, 8 Columns, 72 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Enhance your PCB connectivity with our Impact 100 Ohm 3 Pair Vertical Backplane Header. This high-performance component features an unguided design, right endwall orientation, and 8 columns for seamless integration. With 72 circuits and a pin length of 5.50mm, it ensures reliable signal transmission. Crafted with High Performance Alloy (HPA) contacts and gold plating, it guarantees optimal conductivity. Operating in a wide temperature range from -55°C to 85°C, it's suitable for various environments. The through-hole termination method with compliant pins simplifies installation, while the tray packaging ensures convenient handling. RoHS compliant and UL certified, it meets stringent quality standards. Ideal for mezzanine and conventional board-to-board configurations, this component is a versatile solution for your connectivity needs. Elevate your system performance with this essential PCB connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-1838
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 72
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 3-pair
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 72
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 8
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Stackable: No
Board to Board Configuration: Conventional, Mezzanine
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761651838
SKU: MOL76165-1838

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: