76165-1327

Impact 100 Ohm 3 Pair Vertical Backplane Header, Unguided, Dual Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free

Enhance your backplane connectivity with this Impact 100 Ohm 3 Pair Vertical Header. Featuring an unguided design with dual endwalls, it ensures secure and efficient connections in any application. With 6 columns and 54 circuits, this header offers ample connectivity options. The pin length of 4.90mm and plated through hole dimension of 0.39mm guarantee reliable performance. Crafted from high-performance alloy and high-temperature thermoplastic, it meets stringent quality standards. Operating at a voltage of 30V AC/DC and amperage of .75A, it is suitable for various power requirements. With gold plating in the contact mating area and tin termination, it ensures optimal conductivity. This RoHS-compliant connector is ideal for high-speed data transmission, with a data rate of 25Gb/s. Whether for industrial or commercial use, this header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-1327
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 54
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 3
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 54
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 6
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: No
Stackable: No
Board to Board Configuration: Conventional
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761651327
SKU: MOL76165-1327

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: