76165-9165
Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guided, Left Endwall, 10 Columns, 90 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Key Position F, Lead Free
Enhance your backplane connections with this Impact 100 Ohm 3 Pair Vertical Backplane Header. Featuring a right-guided, left endwall design with 10 columns and 90 circuits, this header ensures efficient signal transmission. The pin length of 5.50mm and plated through-hole termination method guarantee secure and durable connectivity. Crafted with high-performance alloy and high-temperature thermoplastic materials, it offers reliable performance even in demanding environments. With a data rate of 25 Gb/s, this header is ideal for high-speed applications. Its gold plating and RoHS compliance further enhance its quality and reliability. Perfect for board-to-board configurations, this header is a valuable addition to your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76165-9165 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 90 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | Yes |
Component Type: | PCB Header |
Number of Pairs: | 3 |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 90 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Conventional |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0761659165 |
SKU: | MOL76165-9165 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |