171983-0142
Nano-Pitch I/O Receptacle, Vertical, Surface Mount, with Cap, 42 Circuits, Black
Introducing the Nano-Pitch I/O Receptacle, a sleek and efficient connectivity solution for your electronics projects. This vertical, surface-mount receptacle comes complete with a protective cap and boasts 42 circuits for versatile functionality. With a striking black finish, it adds a touch of style to your designs. Designed for high-speed performance, it features a contact pitch of .5mm and can handle up to 30V AC/DC. Crafted from durable thermoplastic with copper alloy contacts plated in gold over nickel, it ensures reliable conductivity. Suitable for a wide range of applications, this receptacle is RoHS compliant and UL agency certified. Whether you're a professional or hobbyist, this component is a must-have for your connector assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171983-0142 |
Color: | Black |
Series: | 171983 - Nano-Pitch I/O |
Amperage: | .5 A |
Connector Type: | Nano-Pitch I/O |
Gender: | Receptacle |
Number of Contacts: | 42 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 30 V AC/DC |
Material: | Thermoplastic |
Number of Ports: | 1 |
Orientation: | Vertical |
Keying: | No |
Component Type: | Receptacle |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 80 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 42 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | .5 mm |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Part Aliases: | 1719830142 |
SKU: | MOL171983-0142 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/14/2019 | 506488 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
05/02/2018 | 505270 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
04/16/2018 | 503350 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |
12/31/2017 | 503261 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |